WLIRK3023C | Weller
Soldering iron kit Weller Consumer Series, Weller WLIRK3023C, 30 W, 230 V
Unit Price (€ / pc.)
36.2593 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.26 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2593 €
6 pcs.
32.6179 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering iron kit, WLIRK3023C, Weller
Features
- High visibility LED halo ring
- Optimal precision and control
- Quick tip change
- Versatile
- Integrated safety rest
Applications
- Electronics
- Joining wires
Scope of delivery:
- Soldering iron
- Conical tip 0.8 mm
- Chisel tip 4.0 mm
- Screwdriver tip 4.0 mm
- Soldering iron stand
- Soldering aid
- Lead free solder
Technical specifications
Ausführung | Lötkolben-Set | |
Eingangsspannung | 230 V | |
Leistung | 30 W | |
Lötspitzen Serie | WLIR | |
max. Temperatur | 427 °C |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85151100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |