WLIRK3023G | Weller

Soldering iron kit Weller Consumer Series, Weller WLIRK3023G, 30 W, 230 V

Order No.: 12L0017
EAN: 4003019445233
MPN:
WLIRK3023G
Series: Weller Consumer
WLIRK3023G Weller Soldering and desoldering irons Image 1
WLIRK3023G Weller Soldering and desoldering irons Image 2
Image may differ
Unit Price (€ / pc.)
36.2593 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.2593 €

Soldering iron kit, WLIRK3023G, Weller

Features

  • High visibility LED halo ring
  • Optimal precision and control
  • Quick tip change
  • Versatile
  • Integrated safety rest

Applications

  • Electronics
  • Joining wires

Scope of delivery: 

  • Soldering iron
  • Conical tip 0.8 mm 
  • Chisel tip 4.0 mm 
  • Screwdriver tip 4.0 mm
  • Soldering iron stand
  • Soldering aid
  • Lead free solder
Technical specifications
Ausführung Lötkolben-Set
Eingangsspannung 230 V
Leistung 30 W
Lötspitzen Serie WLIR
max. Temperatur 427 °C
Logistics
Ursprungsland MX
Zolltarifnummer 85151100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes