WLIRK6023G | Weller
Soldering iron kit Weller Consumer Series, Weller WLIRK6023G, 60 W, 230 V
Unit Price (€ / pc.)
42.2926 € *
Available: 0 pcs.
Leadtime: On Request **
Soldering iron kit, WLIRK6023G, Weller
Features
- High visibility LED halo ring
- Optimal precision and control
- Quick tip change
- Versatile
- Integrated safety rest
Applications
- Electronics
- Joining wires
- Auto repair
- Drone
Scope of delivery:
- Soldering iron
- Conical tip 0.8 mm
- Chisel tip 6.4 mm
- Screwdriver tip 2.4 mm
- Soldering iron stand
- Soldering aid
- Lead free solder
Technical specifications
Version | Lötkolben-Set | |
Input voltage | 230 V | |
Power | 60 W | |
Soldering tip series | WLIR | |
max. operating temperature | 427 °C |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |