WMRP MS | Weller

Soldering iron, Weller WMRP MS, 40 W, 12 V

Order No.: 03L1330
EAN: 4099891388881
MPN:
WMRP MS
T0052919299N
Series: WMRP
WMRP MS Weller Soldering and desoldering irons
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Soldering iron WT Series, Weller WTMP MS, 40 W, 12 V
Soldering iron WT Series, Weller WTMP MS, 40 W, 12 V
Order No.: 11L6506
Manufacturer: Weller
per pc. 232.05 € *
*incl. VAT plus shipping costs

Soldering iron, WMRP MS, Weller

Micro soldering iron WMRP MS (handpiece without soldering tip) for Active-Tip radiator technology

Features

  • Military Standard
  • For very small components with high energy requirements
  • Micro soldering iron 40 W, 12 V
  • For precise work under the microscope with very small components
  • Soldering iron for repair stations WR 3M and soldering station WT 2M
Technical specifications
Version Lötkolben
Input voltage 12 V
Suitable for WD1M, WD2M, WR3M, WR3ME
Power 40 W
Soldering tip series RT MS
max. operating temperature 450 °C
min. operating temperature 100 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement