WMRP + WDH 50 | Weller

Soldering iron kit WMRP Series, Weller WMRP + WDH 50, 40 W, 12 V

Order No.: 09L5780
EAN: 4003019417766
MPN:
WMRP + WDH 50
T0052919099N
Series: WMRP
WMRP + WDH 50 Weller Soldering and desoldering irons Image 1
WMRP + WDH 50 Weller Soldering and desoldering irons Image 2
Image may differ
Unit Price (€ / pc.)
362.8310 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
362.83 € *
Price list
Quantity
Price per unit*
1 pcs.
362.8310 €
5 pcs.
344.6359 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tools, type Weller WMRP

precision slim-line soldering iron, ideal for working under microscopes, high performance through integrate active soldering tip, fast soldering tip replacement without tools. Operating voltage: 12 V. Power: 40 W (55 W with RT 11 soldering tip). Temperature range: +100 to +450 °C. Heating time: approx. 3.0 s (+50 to +350°C. Can be connected to WD 1M, WR 3M, and WD 3. Suitable tip family: RT.

Type: T0052919099, soldering tool WMRP with RT 3 (0.2 mm/40 W)

Technical specifications
Power 40 W
Input voltage 12 V
Soldering tip series RT
min. operating temperature 100 °C
max. operating temperature 450 °C
Version Lötkolben
Suitable for WD1M, WD2M, WR3M, WR3ME
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes