WMRP | Weller

Soldering iron WMRP Series, Weller WMRP, 40 W, 12 V

Order No.: 09L5747
EAN: 4003019414307
MPN:
WMRP
T0052917199N
Series: WMRP
WMRP Weller Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
217.7224 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
217.72 € *
Price list
Quantity
Price per unit*
1 pcs.
217.7224 €
5 pcs.
205.5487 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro soldering iron WMRP 55 W, 12 V

- Fine slim soldering iron. Ideal for microscope work.

- High performance by integrated active soldering tip.

Heating voltage: 12 V

Heating output: 40 W (55 W with RT 11)

Heat-up time: approx. 3 s 50°C - 350°C (120°F - 660°F)

Temperature range: 100°C - 450°C (212°F - 850°F)

Tip type: RT series

Connectable to: WD 1M, WR3M,WD3M

Technical specifications
Power 40 W
Input voltage 12 V
Soldering tip series RT
min. operating temperature 100 °C
max. operating temperature 450 °C
Version Lötkolben
Suitable for WD1M, WD2M, WR3M, WR3ME
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes