WP 120 SOLAR | Weller

Soldering iron WP Series, Weller WP 120 SOLAR, 120 W, 24 V

Order No.: 03L1347
EAN: 4099891388935
MPN:
WP 120 SOLAR
T0052920799N
Series: WP
WP 120 SOLAR Weller Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
261.80 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
261.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
261.80 €

Soldering iron, WP 120, Weller

WP 120 soldering iron, without safety rest

Features

  • Soldering of solar modules with WT soldering stations and WR rework stations
  • For small and large components (high mass) with high energy requirements
  • Exchangeable XT soldering tips at low cost
  • soldering iron 120 W, 24 V
  • Power Response radiator technology with optimized sensor position
Technical specifications
Ausführung Lötkolben
Eingangsspannung 24 V
Leistung 120 W
Lötspitzen Serie XT
max. Temperatur 450 °C
min. Temperatur 50 °C
Logistics
Ursprungsland MX
Zolltarifnummer 85151100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes