WP 120 + WDH 10T | Weller

Soldering iron kit WP Series, Weller WP 120 + WDH 10T, 120 W, 24 V

Order No.: 09L6473
EAN: 4003019419104
MPN:
WP 120 + WDH 10T
T0052919499N
Series: WP
WP 120 + WDH 10T Weller Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
326.0600 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
326.06 € *
Price list
Quantity
Price per unit*
1 pcs.
326.0600 €
5 pcs.
310.3044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tools, type Weller WP 120

High-power 120 W/24 V soldering iron, for large and difficult solder joints such as shielding plates or solar modules, also suitable for use on WD 1000HPT, WD 2, WD 2M, WD 3M, WR 3M.

Scope of delivery: soldering iron 120 W/24 V WP 120, XT B soldering tip and tip receptacle.

Suitable soldering tips: XT.

Type: T0052919499, soldering tool WP 120 with WDH 10T rack

Technical specifications
Power 120 W
Input voltage 24 V
Soldering tip series XT
min. operating temperature 65 °C
max. operating temperature 454 °C
Version Lötkolben-Set
Suitable for W2M, WD1M, WD2, WR
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes