WP 200 | Weller

Soldering iron WP Series, Weller WP 200, 200 W, 24 V

Order No.: 09L6562
EAN: 4099891389819
MPN:
WP 200
T0052919999N
Series: WP
WP 200 Weller Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
342.4939 € *
Available: 1 pcs.
Leadtime: 5 Weeks **
Total Price:
342.49 € *
Price list
Quantity
Price per unit*
1 pcs.
342.4939 €
5 pcs.
326.7145 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tools, type Weller WP 200

with XHT 5.0 x 1.2 mm soldering tip. Power rating: 200 W/24 V. Heating time: approx. 18 s (+50 to +350 °C). Operating temperatures: +50 to +450 °C. Suitable supply units: WD 3M, WR 3M

Type: T0052919999, soldering tool WP 200

Technical specifications
Version Lötkolben
Input voltage 24 V
Power 200 W
Soldering tip series XHT
max. operating temperature 450 °C
min. operating temperature 50 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes