WP 65 | Weller
Soldering iron WP Series, Weller WP 65, 65 W, 24 V
Unit Price (€ / pc.)
213.01 € *
Available: 0 pcs.
Leadtime: 1 Week **
Soldering iron, WP 65, Weller
Soldering iron 65 W, 24 V with power-response radiator technology
Features
- Soldering iron 65 W, 24 V
- For small and medium-sized components with average energy requirements
- For fine soldering work with WT soldering stations and WR rework stations
- Power Response radiator technology with optimized sensor position
- Exchangeable XNT soldering tips at low cost
Technical specifications
Ausführung | Lötkolben | |
Eingangsspannung | 24 V | |
Geeignet für | WD1, WD2 Serie | |
Leistung | 65 W | |
Lötspitzen Serie | XNT | |
max. Temperatur | 454 °C | |
min. Temperatur | 65 °C |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85151100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |