WP 80 ROBUST | Weller

Soldering iron WP Series, Weller WP 80 ROBUST, 80 W, 24 V

Order No.: 03L1329
EAN: 4099891388874
MPN:
WP 80 ROBUST
T0052919199N
Series: WP
WP 80 ROBUST Weller Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
229.2297 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
229.23 € *
Price list
Quantity
Price per unit*
1 pcs.
229.2297 €
5 pcs.
217.1036 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering iron, WP 80 ROBUST, WELLER

Soldering iron 80 W Robust

Technical specifications
Ausführung Lötkolben
Eingangsspannung 24 V
Leistung 80 W
Lötspitzen Serie LT
max. Temperatur 450 °C
min. Temperatur 50 °C
Logistics
Ursprungsland MX
Zolltarifnummer 85151100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes