WP 80 | Weller

Soldering iron WT Series, Weller WP 80, 80 W, 24 V

Order No.: 09L5698
EAN: 4003019415212
MPN:
WP 80
T0052918099N
Series: WT
WP 80 Weller Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
229.5748 € *
Available: 4 pcs.
Leadtime: 7 Weeks **
Total Price:
229.57 € *
Price list
Quantity
Price per unit*
1 pcs.
229.5748 €
5 pcs.
217.4249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tools 24 V 80 W, type Weller WP 80

can be connected to all 80 W supply units. Operating temperatures: 50 to 450 °C. Heating time: approx. 10 s (50 to 350 °C).

Type: T0052918099, soldering tool WP 80 with LTB tip

Technical specifications
Power 80 W
Input voltage 24 V
Soldering tip series LT
min. operating temperature 65 °C
max. operating temperature 454 °C
Version Lötkolben
Suitable for WD1, WD2 Serie
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes