WSF P8 | Weller

Soldering iron WSF Series, Weller WSF P8, 80 W, 24 V

Order No.: 03L1307
EAN: 4099891388843
MPN:
WSF P8
T0052812299N
Series: WSF
WSF P8 Weller Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
604.3058 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
604.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
604.3058 €

Soldering iron, WSF P8, Weller

Soldering iron 80W, 24 V for wires Ø 0.8 - 1.5 mm with soldering tip LT BX

Technical specifications
Filter Property Value
Power 80 W
Input voltage 24 V
Soldering tip series LT
min. operating temperature 50 °C
max. operating temperature 450 °C
Version soldering iron
Logistics
Property Value
Country of origin MX
Customs tariff number 85151100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes