WTMT SET | Weller
Desoldering tweezers kit WT Series, Weller WTMT SET, 80 W, 12 V
Unit Price (€ / pc.)
394.2946 € *
Available: 2 pcs.
Leadtime: 1 Week **
Micro desoldering tweezers, WTMT SET, Weller
Desoldering Tweezers are state-of-the-art and designed to meet all soldering and desoldering requirements, from miniaturization to standard and large applications. Smooth workflows are enabled by the optimized ergonomics of the tweezers. Extremely fast heat-up and recovery time guarantees fast performance and precise results.
Features
- Extremely short heat-up time: 5 sec.
- Excellent reaction time
- Maximum precision during the soldering process with short tip-to-grip distance and optimized tip design
- Improved comfort and safe handling with new ergonomic soft grips
- ESD safe
Technical specifications
Power | 80 W | |
Input voltage | 12 V | |
Soldering tip series | RTWMS, RTWPS | |
min. operating temperature | 100 °C | |
max. operating temperature | 450 °C | |
Version | Löt-/Entlötpinzetten-Set | |
Suitable for | WT2M, WR3 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |