WTPP MS SET | Weller

Soldering iron kit WT Series, Weller WTPP MS SET, 40 W, 12 V

Order No.: 11L6509
EAN: 4003019449538
MPN:
WTPP MS SET
T0052924299
Series: WT
WTPP MS SET Weller Soldering and desoldering irons Image 1
WTPP MS SET Weller Soldering and desoldering irons Image 2
WTPP MS SET Weller Soldering and desoldering irons Image 3
WTPP MS SET Weller Soldering and desoldering irons Image 4
Image may differ
Unit Price (€ / pc.)
296.31 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
296.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
296.31 €

Soldering iron kit, WTPP MS SET, Weller

Soldering iron kit for very small components with high energy demand and for miniature works under a microscope. The soldering tip can be exchanged quickly and easily.

Features

  • The RTP tip joins features as in-built sensor and perfect heat transfer, for the fastest heat-up and recovery time
  • For a faster and more efficient workflow and for better results
  • Fast and hassle-free tip changing without any additional tool
  • The boomerang handle design allows for precise handling while providing an ergonomic and secure grip

 Scope of delivery

  • WTPP MS Nano/Pico soldering iron, 40 W, 12 V
  • RTP 004 S MS Nano/Pico soldering tip
  • WSR 205 Safety rest with Stop & Go function
Technical specifications
Power 40 W
Input voltage 12 V
Soldering tip series RTP MS
min. operating temperature 100 °C
max. operating temperature 450 °C
Version Lötkolben-Set
Suitable for WT1M, WT2M, WR3M
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes