WXDP 120 + WDH 70 | Weller

Desoldering iron kit WX Series, Weller WXDP 120 + WDH 70, 120 W, 24 V

Order No.: 09L6598
EAN: 4003019425716
MPN:
WXDP 120 + WDH 70
T0051320299N
Series: WX
WXDP 120 + WDH 70 Weller Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
460.2325 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
460.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
460.2325 €

Desoldering irons, type Weller WXDP 120.

Can be connected to WX stations, programmable, finger switch for vacuum on the rubber-coated handle, tin cartridge with bayonet lock; Heating time: 35 s (+50 to +350 °C), or ready again in 20 s after recovering from standby. Temperature range: +50 to +450 °C. Heating power: 120 W. Operating voltage: 24 V. Suitable vacuum nozzles: XDS series.

Type: T0051320299, desoldering iron WXDP120 with rack WDH 70

Technical specifications
Power 120 W
Input voltage 24 V
Soldering tip series XDS, XDSL
min. operating temperature 93 °C
max. operating temperature 454 °C
Version Entlötkolben-Set
Suitable for WX-Serie
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes