WXHAP 200 | Weller

Hot air piston WXHAP Series, Weller WXHAP 200, 200 W, 24 V

Order No.: 03L1302
EAN: 4099891388829
MPN:
WXHAP 200
T0052711999N
Series: WXHAP
WXHAP 200 Weller Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
411.502 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
411.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
411.502 €

Hot air piston, WXHAP 200, WELLER

Hot air iron 200 W, 24 V with hot air nozzle R 06 round Ø 3,0 mm.

Technical specifications
Power 200 W
Input voltage 24 V
Soldering tip series F, R, D, Q
min. operating temperature 93 °C
max. operating temperature 537 °C
Version Heißluftkolben
Suitable for WXA2
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes