WXMPS MS | Weller

Soldering iron WXSMART Series, Weller WXMPS MS, 40 W, 12 V

Order No.: 11L1203
EAN: 4003019444809
MPN:
WXMPS MS
T0052923699
Series: WXSMART
WXMPS MS Weller Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
274.8067 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
274.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
274.8067 €

Micro soldering iron, T0052923699, Weller

The smart micro soldering iron for an optimized heat transfer with 40 W maximum power, 12 V performance. The extremely fast 3-second heat-up time delivers excellent heat transfer and recovery time during the soldering process for a high-performance continuous workflow. Short tip-to-grip distance provides maximum precision during the soldering process.

Features

  • Maximum protection
  • Extremely fast 3-second heat-up time
  • Fast, safe and easy tip exchange
  • Perfect for pico, micro and standard soldering applications from smallest to standard component sizes
  • Save individual soldering processes with integrated parameter memory
Technical specifications
Power 40 W
Input voltage 12 V
Soldering tip series RTMS MS, RTPS MS
min. operating temperature 100 °C
max. operating temperature 450 °C
Version Handstück
Suitable for RTMS, RTPS MS
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes