WXMT MS DESOLDERINGSET RTW2MS / WSR 204 | Weller

Desoldering tweezers kit WX Series, Weller WXMT MS DESOLDERINGSET RTW2MS / WSR 204, 40 W, 12 V

Order No.: 09L7116
EAN: 4003019444489
MPN:
WXMT MS DESOLDERINGSET RTW2MS / WSR 204
T0051320899
Series: WX
WXMT MS DESOLDERINGSET RTW2MS / WSR 204 Weller Soldering and desoldering irons Image 1
WXMT MS DESOLDERINGSET RTW2MS / WSR 204 Weller Soldering and desoldering irons Image 2
WXMT MS DESOLDERINGSET RTW2MS / WSR 204 Weller Soldering and desoldering irons Image 3
Image may differ
Unit Price (€ / pc.)
403.4100 € *
Available: 1 pcs.
Total Price:
403.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
403.4100 €

Desoldering tweezers, WXMT MS DESOLDERINGSET RTW2MS / WSR 204, Weller

WXMT MS Desoldering tweezers set for soldering and desoldering SMD components

Features

  • For microscope work
  • Extremely short heating time: 5 sec.
  • Especially for requirements on MIL-SPEC / IPC
  • Triple award-winning, active soldering tips
  • The tip can be replaced quickly and easily
Technical specifications
Filter Property Value
Power 40 W
Input voltage 12 V
Soldering tip series RTM MS
min. operating temperature 100 °C
max. operating temperature 450 °C
Version desoldering tweezers kit
Logistics
Property Value
Country of origin MX
Customs tariff number 85151100
Compliance
Property Value
RoHS conform Yes
SVHC free Yes