WXMT | Weller
Desoldering tweezers WX Series, Weller WXMT, 80 W, 12 V
Unit Price (€ / pc.)
205.7034 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-06-10
Leadtime: 1 Week **
Type: T0051317799, micro desoldering tweezers WXMT, 2 x 40 W, 12 V (hand piece without soldering tip)
Technical specifications
Power | 80 W | |
Input voltage | 12 V | |
Soldering tip series | RTW | |
min. operating temperature | 93 °C | |
max. operating temperature | 454 °C | |
Version | Entlötpinzette | |
Suitable for | WX1, WX2, WXA2, WXD2, WXR3 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85151100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |