WXMTS SET | Weller

Desoldering tweezers kit WXSMART Series, Weller WXMTS SET, 80 W, 24 V

Order No.: 11L1276
EAN: 4003019446933
MPN:
WXMTS SET
T0051321299
Series: WXSMART
WXMTS SET Weller Soldering and desoldering irons Image 1
WXMTS SET Weller Soldering and desoldering irons Image 2
WXMTS SET Weller Soldering and desoldering irons Image 3
Image may differ
Unit Price (€ / pc.)
423.8542 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
423.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
423.8542 €

Micro desoldering tweezers, WXMTS SET, Weller

Tweezers are state-of-the-art and designed to meet all soldering and desoldering requirements, from miniaturization to heavy-duty applications, as well as traceability and connectivity needs. Smooth workflows are enabled by the optimized ergonomics of the tweezers. With intelligence built into both the tips and the tool, the Tweezers bring precise and fast performance support for all soldering tasks.

Features

  • Extremely short heat-up time: 5 sec.
  • Excellent reaction time
  • Maximum precision during the soldering process with short tip-to-grip distance and optimized tip design
  • Improved comfort and safe handling with new ergonomic soft grips
  • ESD safe
Technical specifications
Filter Property Value
Power 80 W
Input voltage 24 V
Soldering tip series RTWMS, RTWPS
min. operating temperature 100 °C
max. operating temperature 450 °C
Version soldering/desoldering tweezers kit
Suitable for WXsmart
Logistics
Property Value
Country of origin MX
Customs tariff number 85151100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes