WXP 120 550°C | Weller

Soldering iron WX Series, Weller WXP 120 550°C, 120 W, 24 V

Order No.: 03L1338
EAN: 4099891388904
MPN:
WXP 120 550°C
T0052920170N
Series: WX
WXP 120 550°C Weller Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
289.9911 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
289.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
289.9911 €

Soldering iron, WXP 120 550°C, WELLER

Soldering iron 120 W, 24 V with power-response heating technology.

Features

  • For small and large components (High Mass) with high energy demand
  • Parameter memory such as standby temperatures, automatic switch-off time
  • Reduces total costs of ownership due to motion sensor
  • Visual process control through LED signal function
  • Power Response heating technology with improved sensor position
  • Fast reaction time
Technical specifications
Version Lötkolben
Input voltage 24 V
Power 120 W
Soldering tip series XT
max. operating temperature 450 °C
min. operating temperature 100 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes