WXP 120 | Weller

Soldering iron WX Series, Weller WXP 120, 120 W, 24 V

Order No.: 03L1351
EAN: 4099891388942
MPN:
WXP 120
T0052921099N
Series: WX
WXP 120 Weller Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
302.0339 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
302.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
302.0339 €

Soldering iron, WXP 120, Weller

WXP 120 soldering iron with 2.5 m connection cable, without safety rest

Features

  • Intelligent soldering iron 120 W, 24 V
  • Soldering of solar modules with WX soldering stations
  • Parameter memory in the flask e.g. standby temperatures, automatic switch-off time
  • Reduction of consumption costs (radiators and soldering tips) through usage sensor
  • Visual process control by LED signal function
Technical specifications
Power 120 W
Input voltage 24 V
Soldering tip series XT
min. operating temperature 100 °C
max. operating temperature 450 °C
Version Lötkolben
Suitable for WX1, WX2, WXA2, WXD2, WXR3, Wxsmart
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes