WXP 200 + WDH 31 | Weller

Soldering iron kit WX Series, Weller WXP 200 + WDH 31, 200 W, 24 V

Order No.: 09L6553
EAN: 4003019423132
MPN:
WXP 200 + WDH 31
T0052920699N
Series: WX
WXP 200 + WDH 31 Weller Soldering and desoldering irons Image 1
WXP 200 + WDH 31 Weller Soldering and desoldering irons Image 2
Image may differ
Unit Price (€ / pc.)
350.6573 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
350.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
350.6573 €

Soldering tools, type Weller WXP 200.

WX compatible; Power: 200 W. Voltage: 24 VAC. Heating time: 10 s. Temperature range: +100 to +450 °C. Suitable soldering tips: XHT.

Type: T0052920699, WXP 200 with WDH 31 safety rack

Technical specifications
Ausführung Lötkolben
Eingangsspannung 24 V
Geeignet für WX1, WX2, WXA2, WXD2, WXR3
Leistung 200 W
Lötspitzen Serie XHT
max. Temperatur 454 °C
min. Temperatur 93 °C
Logistics
Ursprungsland MX
Zolltarifnummer 85151100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes