WXP 65 | Weller
Soldering iron WX Series, Weller WXP 65, 65 W, 24 V
Unit Price (€ / pc.)
309.3762 € *
Available: 2 pcs.
Soldering tools, type Weller WXP 65.
WX compatible, for precision soldering tasks, increased heat requirements
Features: 65 W miniature soldering iron with fast response technology, measured value conditioning and data storage directly in the handle, sensor detection and activation of the sleep mode for energy saving, LED ring light for visual process control, ESD-proof.
Operating temperatures: +50 to +450 °C.
Type: T0052921199, WXP 65 with soldering tip XNT A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 65 W | |
| Input voltage | 24 V | |
| Soldering tip series | XNT | |
| min. operating temperature | 93 °C | |
| max. operating temperature | 454 °C | |
| Version | soldering iron | |
| Suitable for | WX1, WX2, WXA2, WXD2, WXR3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |