WXP 90 | Weller
Soldering iron WX Series, Weller WXP 90, 90 W, 24 V
Unit Price (€ / pc.)
339.0191 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Soldering iron, WXP 90, Weller
Hybrid soldering iron 90 W, 24 V with Power Response radiator technology
Features
- Intelligent hybrid soldering iron 90 W, 24 V
- For small and medium-sized components with high energy requirements
- For demanding soldering jobs with WX soldering stations
- Parameter memory in the flask e.g. standby temperatures, automatic switch-off time
- Reduction of consumption costs (radiators and soldering tips) through usage sensor
Technical specifications
Power | 90 W | |
Input voltage | 24 V | |
Soldering tip series | XNT | |
min. operating temperature | 93 °C | |
max. operating temperature | 454 °C | |
Version | Lötkolben | |
Suitable for | WX1, WX2, WXA2, WXD2, WXR3 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |