WXPP MS LÖTSET | Weller

Soldering iron kit WX Series, Weller WXPP MS LÖTSET, 40 W, 12 V

Order No.: 09L7113
EAN: 4003019444267
MPN:
WXPP MS LÖTSET
T0052923299
Series: WX
WXPP MS LÖTSET Weller Soldering and desoldering irons Image 1
WXPP MS LÖTSET Weller Soldering and desoldering irons Image 2
WXPP MS LÖTSET Weller Soldering and desoldering irons Image 3
WXPP MS LÖTSET Weller Soldering and desoldering irons Image 4
WXPP MS LÖTSET Weller Soldering and desoldering irons Image 5
Image may differ
Unit Price (€ / pc.)
362.6049 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
362.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
362.6049 €

MS Soldering iron set, WXPP MS SOLDERING SET RTP004SMS/WSR 208, Weller

WXPP MS soldering iron set for miniature work under the microscope

Production in the electronics, medical and aerospace industries is evolving faster as components become smaller, more sensitive, more complex and more powerful. The soldering industry is no different. With Weller RT MS tips you can meet these increasing demands and provide maximum protection for the PCB and the component to be soldered. With MS tips you get the best results and keep your operating costs as low as possible.

The active Weller MS soldering tips with active radiator technology (military standard) fully comply with IPC industry standards. (IPC - TM-650 2.5.33 Measurement of Electrical Overstress of Soldering Hand Tools) and are also MIL-SPEC compliant. Expand your Weller WX workbench with a micro soldering tool

Features

  • For miniature work under the microscope. Part size XS to S
  • Extremely short heating time: 3 sec.
  • Especially for MIL-SPEC / IPC requirements
  • Triple award-winning, active soldering tips
  • Excellent heat transfer
Technical specifications
Power 40 W
Input voltage 12 V
Soldering tip series RTP MS
min. operating temperature 93 °C
max. operating temperature 454 °C
Version Lötkolben-Set
Suitable for WX1, WX2, WXA2, WXD2, WXR3
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
SVHC free Yes