WXUP MS | Weller

Soldering iron kit WX Series, Weller WXUP MS, 150 W, 24 V

Order No.: 09L7115
EAN: 4003019444274
MPN:
WXUP MS
T0052923399
Series: WX
WXUP MS Weller Soldering and desoldering irons Image 1
WXUP MS Weller Soldering and desoldering irons Image 2
WXUP MS Weller Soldering and desoldering irons Image 3
WXUP MS Weller Soldering and desoldering irons Image 4
Image may differ
Unit Price (€ / pc.)
301.9625 € *
Available: 1 pcs.
Total Price:
301.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
301.9625 €

MS Soldering iron set, WXUP MS LÖTSET RTU032S MS / WSR 200, Weller

WXUP MS soldering iron set for high performance soldering applications and largest components

Production in the electronics, medical and aerospace industries is evolving faster as components become smaller, more sensitive, more complex and more powerful. The soldering industry is no different. With Weller RT MS tips you can meet these increasing demands and provide maximum protection for the PCB and the component to be soldered. With MS tips you get the best results and keep your operating costs as low as possible.

The active Weller MS soldering tips with active radiator technology (military standard) fully comply with IPC industry standards. (IPC - TM-650 2.5.33 Measurement of Electrical Overstress of Soldering Hand Tools) and are also MIL-SPEC compliant. The Weller WXMT desoldering tweezers meet all standards for soldering and desoldering components. Expand your Weller WX workbench with a micro soldering tool

Features

  • For high performance soldering applications and largest components. Component size XL to XXL
  • Especially for requirements on MIL-SPEC / IPC
  • Extremely short heating time: 7 sec.
  • Triple award-winning, active soldering tips
  • The tip can be replaced quickly and easily
Technical specifications
Filter Property Value
Power 150 W
Input voltage 24 V
Soldering tip series RTU MS
min. operating temperature 50 °C
max. operating temperature 450 °C
Version soldering iron kit
Suitable for WX1, WX2, WXA2, WXD2, WXR3
Logistics
Property Value
Country of origin MX
Customs tariff number 85151100
Compliance
Property Value
RoHS conform Yes
SVHC free Yes