WXUPS MS LÖTSET | Weller

Soldering iron kit WXSMART Series, Weller WXUPS MS LÖTSET, 150 W, 24 V

Order No.: 11L1316
EAN: 4003019448067
MPN:
WXUPS MS LÖTSET
T0052923799
Series: WXSMART
WXUPS MS LÖTSET Weller Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
309.40 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
309.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
309.40 €

Soldering set, WXUPS MS SOLDER. SET RTUS032SMS/WSR 200, Weller

Soldering iron set for heavy duty soldering applications and largest components. Soldering iron perfect for rugged soldering applications: Component sizes from 1612 and larger (XL to XXL). Precise and fast heat transfer with fast response time.

2-in-1 safety rest with brass wool and cleaning sponge suitable for WXMP, WXUP, WTP90 and WP120 including MS variants. Soldering tip for all rugged applications with larger component sizes: Intelligent active high performance soldering tips for rugged and large components: from 1612 (component size XL to XXL).

Ordering information

  • WXUPS MS 150 W soldering iron, 24 V, (handpiece without soldering tip) for Active-Tip heating element technology
  • 2-in-1 safety tray with brass wool and cleaning sponge
  • RTUS Ultra soldering tip, conical Ø 0.4 mm
Technical specifications
Version Lötkolben-Set
Input voltage 24 V
Power 150 W
Soldering tip series RTUS MS
max. operating temperature 450 °C
min. operating temperature 100 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes