WXUTS ULTRA | Weller

Desoldering tweezers WXSMART Series, Weller WXUTS ULTRA, 150 W, 24 V

Order No.: 11L1280
EAN: 4003019446070
MPN:
WXUTS ULTRA
T0051321099
Series: WXSMART
WXUTS ULTRA Weller Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
273.1288 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
273.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
273.1288 €

Desoldering tweezers, WXUTS ULTRA, Weller

Smart De-Soldering tweezers with new and improved Soft Grip ergonomic design for heavy duty applications, designed to solder and desolder two sided bigger components with high energy demand. The short-distance tip-to-grip, as well as the parallel sliding block, ensures greater accuracy and comfort. Increased productivity with pre-adjusted and ready-to-use pairwise tip design.

Features

  • Extremely short heat-up time: 10 sec.
  • Maximum precision during the soldering process with short tip-to-grip distance and optimized tip design
  • Fastest tweezers tip change
  • Improved comfort and safe handling with new ergonomic soft grips
Technical specifications
Power 150 W
Input voltage 24 V
Soldering tip series RTUMS
min. operating temperature 100 °C
max. operating temperature 450 °C
Version Löt-/Entlötpinzetten Handstück
Suitable for WXsmart
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes