RB-TS | Weller
Gas cartridge, 75 ml (42 g), Weller RB-TS for gas soldering tool
Unit Price (€ / pc.)
8.3300 € *
Available: 300 pcs.
Next delivery: 231 pcs. on 2025-04-28
Leadtime: 53 Weeks **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3300 €
5 pcs.
7.9254 €
10 pcs.
7.5208 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gas refill bottles RB-TS
Type: T0051616099, gas refill bottle RB-TS, 75 ml
Technical specifications
Product type | Gasnachfüllflasche | |
Version | 75 ml (42 g) | |
Suitable for | Gaslötkolben |
Download
Logistics
Country of origin | DE |
Customs tariff number | 27111397 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|