T0051011299N | Weller
Heating element, 24V/50W, Weller T0051011299N for Soldering iron TCP, TCP S
Unit Price (€ / pc.)
51.0510 € *
Available: 66 pcs.
Leadtime: 5 Weeks **
Total Price:
51.05 € *
Price list
Quantity
Price per unit*
1 pcs.
51.0510 €
5 pcs.
48.5044 €
10 pcs.
46.0768 €
50 pcs.
41.4239 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement heating element for Magnastat soldering tools TCP and TCP S
Type: T0051011299, heating element, 50 W/24 V, for TCP, TCP-S
Technical specifications
Product type | Heizelement | |
Version | 24V/50W | |
Suitable for | Lötkolben TCP, TCP S |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |