T0051011399N | Weller
Heating element, 12V/30W, Weller T0051011399N for soldering iron TCP 12
Order No.: 09L6406
EAN: 4099891411718
MPN:
T0051011399N
Unit Price (€ / pc.)
53.431 € *
Available: 0 pcs.
Leadtime: 1 Week **
Heating element, T0051011399, Weller
Spare heating element for soldering irons TCP-12, 12 V.
Technical specifications
Version | 12V/30W | |
Suitable for | Lötkolben TCP 12 | |
Product type | Heizelement |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |