T0051012299N | Weller
Heating element, 42V/45W, Weller T0051012299N for TCP 42
Unit Price (€ / pc.)
60.69 € *
Available: 0 pcs.
Leadtime: 1 Week **
Heating element, T0051012299N, Weller
The DC heating element f. Tcp42 has a power rating of 45W and operates at 42V.
Technical specifications
Ausführung | 42V/45W | |
Geeignet für | TCP 42 | |
Produkt-Art | Heizelement |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |