T0051066099 | Weller

Capacitor, 0.01 µF, Weller T0051066099

Order No.: 10L8036
EAN: 4099891412425
MPN:
T0051066099
T0051066099 Weller Soldering Iron Holders, Accessories and Spare Parts
Image may differ
Unit Price (€ / pck.)
14.3871 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
14.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
14.3871 €

Type: T0051066099, capacitor (5 items)

Technical specifications
Version 0,01 µF
Product type Kondensator
Logistics
Country of origin BR
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes