T0051176799N | Weller
Welding mirror, Weller T0051176799N for soldering iron W 101SP
Order No.: 03L0925
EAN: 4099891406110
MPN:
T0051176799N
T0051176799
Unit Price (€ / pc.)
71.3762 € *
Available: 0 pcs.
Leadtime: 1 Week **
Welding mirror, T0051176799N, Weller
Welding mirror Teflon coated, 50 x 40 x 4 mm (260°-295°C) for W 101SP with anti-twist protection.
Technical specifications
Suitable for | Lötkolben W 101SP | |
Product type | Schweißspiegel |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |