T0051360499 | Weller
Filter, Weller T0051360499 for glass tube ø 16.2 mm
Order No.: 10L530
EAN: 4099891412296
MPN:
T0051360499
Unit Price (€ / pck.)
9.9960 € *
Available: 28 pck.
Leadtime: 2 Weeks **
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pck.
9.9960 €
5 pck.
9.4962 €
10 pck.
9.0202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filter, T0051360499, Weller
Filter for glass tube (10 pcs.).
Technical specifications
Suitable for | Glasrohr ø 16,2 mm | |
Product type | Filter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |