T0056120699N | Weller
Heating element, 230V/60W, Weller T0056120699N for soldering iron W 61
Unit Price (€ / pc.)
52.36 € *
Available: 0 pcs.
Leadtime: 1 Week **
For 230 V Magnastat soldering Tools
Type: T0056120699N, heating element for W 61
Technical specifications
Product type | Heizelement | |
Version | 230V/60W | |
Suitable for | Lötkolben W 61 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |