T0056121699N | Weller

Heating element, 230V/100W, Weller T0056121699N for soldering iron W 101

Order No.: 09L8721
EAN: 4099891412067
MPN:
T0056121699N
T0056121699
Series: W
T0056121699N Weller Soldering Iron Holders, Accessories and Spare Parts
Image may differ
Unit Price (€ / pc.)
66.64 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
66.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.64 €

Heating elements for 230 V Magnastat soldering tools.

Type: T0056121699N, heating element for W 101

Technical specifications
Product type Heizelement
Version 230V/100W
Suitable for Lötkolben W 101
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes