T0056122699N | Weller
Heating element, 230V/200W, Weller T0056122699N for soldering iron W 201D
Unit Price (€ / pc.)
83.2881 € *
Available: 1 pcs.
Leadtime: 1 Week **
Heating elements for 230 V Magnastat soldering tools
Type: T0056122699N, heating element for W 201
Technical specifications
Product type | Heizelement | |
Version | 230V/200W | |
Suitable for | Lötkolben W 201D |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |