T0058716792 | Weller
Cable grommet, Weller T0058716792 for soldering iron LR 21
Order No.: 10L8946
EAN: 4099891412692
MPN:
T0058716792
Unit Price (€ / pc.)
5.3550 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3550 €
5 pcs.
5.0813 €
*incl. VAT plus shipping costs
**Subject to prior sale
Type: T0058716792, anti-kink bushing, WAF Ø 6.2 mm
Technical specifications
Suitable for | Lötkolben LR 21 | |
Product type | Knickschutztülle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |