T0058744738N | Weller

Heating element, 24V/80W, Weller T0058744738N for soldering station WT 1, WT 1H, PUD 151R

Order No.: 03L2207
EAN: 4099891407544
MPN:
T0058744738N
T0058744738
T0058744738N Weller Soldering Iron Holders, Accessories and Spare Parts
Image may differ
Unit Price (€ / pc.)
232.7759 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
232.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
232.7759 €

Heating element, T0058744738N, Weller

Heating element 80 W for operation in automatic soldering machines with WT 1/WT 1H/PUD 151R.

Technical specifications
Product type Heizelement
Version 24V/80W
Suitable for Lötstation WT 1, WT 1H, PUD 151R
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes