WLACCWSM1-02 | Weller
Work pad, Weller WLACCWSM1-02 for Soldering work
This item is no longer available.
As an alternative, we recommend the following item:

Work pad, 549 x 351 mm, Weller WLACCWSM1-02EU for Soldering work
Order No.: 12L0069
Manufacturer: Weller
per pc. 29.3811 € *
Soldering work station, WLACCWSM1-02, Weller
Protect your surface with large soldering work station mat. The anti-slip, silicone mat resists high temperatures and helps to keep your space clean and tidy. Includes a ruler and individual compartments and four magnetic areas for storage. Includes a ruler and individual compartments and four magnetic areas for storage.
Features
- Surface protection
- Clean and tidy workspace
- Anti-slip
- Large format
Applications
- Home repair
- Auto repair
- Electronics
- Joining wires
- Drone
Technical specifications
Suitable for | Lötarbeiten | |
Product type | Arbeitsunterlage |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |