WLACCWSM1-02EU | Weller

Work pad, 549 x 351 mm, Weller WLACCWSM1-02EU for Soldering work

Order No.: 12L0069
EAN: 4003019448609
MPN:
WLACCWSM1-02EU
Series: Weller Consumer
WLACCWSM1-02EU Weller Soldering Iron Holders, Accessories and Spare Parts Image 1
WLACCWSM1-02EU Weller Soldering Iron Holders, Accessories and Spare Parts Image 2
Image may differ
Unit Price (€ / pc.)
29.3811 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
29.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.3811 €

Soldering work station, WLACCWSM1-02EU, Weller

Protect your surface with large soldering work station mat. The anti-slip, silicone mat resists high temperatures and helps to keep your space clean and tidy. Includes a ruler and individual compartments and four magnetic areas for storage. Includes a ruler and individual compartments and four magnetic areas for storage.

Features

  • Surface protection
  • Clean and tidy workspace
  • Anti-slip
  • Large format

Applications

  • Home repair
  • Auto repair
  • Electronics
  • Joining wires
  • Drone
Technical specifications
Product type Arbeitsunterlage
Version 549 x 351 mm
Suitable for Lötarbeiten
Logistics
Country of origin CN
Customs tariff number 40169100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes