WXAIR | Weller

Rework module, Weller WXAIR for WXsmart

Order No.: 11L1202
EAN: 4003019444618
MPN:
WXAIR
T0053452699
Series: WXSMART
WXAIR Weller Soldering Iron Holders, Accessories and Spare Parts
Image may differ
Unit Price (€ / pc.)
555.4801 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
555.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
555.4801 €

Rework module, T0053452699, Weller

2-in-1 Rework module with integrated high performance rotary vane pump.

Hot air and vacuum channels operate independently from an external air pressure supply. Combining hot air and desoldering in just one module saves space on the workbench and avoids high investment costs.

Features

  • More space on your workbench
  • Exchangeable filters extend the life time of the pump
  • Backwards compatibility for maximum flexibility
  • Fast and easy station set-up
  • Optional foot switch activation for a smooth workflow
  • ESD safe
Technical specifications
Suitable for WXsmart
Product type Reworkmodul
Logistics
Country of origin MX
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes