W 101 H 230V | Weller

W 101 H SOLDER BATH 230V

Order No.: 03L1941
EAN: 4099891413057
MPN:
W 101 H 230V
T0056109399N
Series: W 101
W 101 H 230V Weller Soldering Pots, Hot Plates Image 1
W 101 H 230V Weller Soldering Pots, Hot Plates Image 2
Image may differ
Unit Price (€ / pc.)
207.06 € *
Available: 1 pcs.
Leadtime: 10 Weeks **
Total Price:
207.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
207.06 €

Soldering bath, T0056109399N, WELLER

Miniature soldering bath for use in industrial production processes.

Features

  • For lead free solder
  • Horizontal stand
  • Different temperatures available
  • Magnastat temperature control
Technical specifications
Power 100 W
Rated voltage 230 V
max. operating temperature 330 °C
Version Lötbad
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes