WHP 1000 230V 1000W F/G | Weller
Preheating plate WHP 1000, T0053364899
Unit Price (€ / pc.)
2,136.1571 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,136.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,136.1571 €
Preheating plate, T0053364899N, WELLER
With digital display of the setpoint/actual temperature and RS 232 interface.
Features
- Digital display for set and read temperature
- Element Type K connectable
Technical specifications
Power | 1000 W | |
Rated voltage | 230 V | |
max. operating temperature | 300 °C | |
Version | Vorheizplatte |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |