WHP 200 | Weller

Infrared preheating plate WHP 200, T0053371699

Order No.: 09L5708
EAN: 4099891413248
MPN:
WHP 200
T0053371699N
Series: WHP
WHP 200 Weller Soldering Pots, Hot Plates
Image may differ
Unit Price (€ / pc.)
1,030.9089 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,030.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,030.9089 €

Preheating plate, T0053371699N, WELLER

Preheating plate with Infrared high temperautre ceramic elements for fast and efficient heat up.

Features

  • Digital display for set and read temperature
  • Electronic temperature control
  • 2 easy fix board holder
Technical specifications
Power 200 W
Rated voltage 230 V
max. operating temperature 400 °C
Version Vorheizplatte
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes