WHP 3000 230V 600W | Weller
Infrared preheating plate 600 W, 230 V, with Easy Fix PCB holder
Unit Price (€ / pc.)
1,738.3520 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,738.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,738.3520 €
Infrared preheating plate, T0053338699N, Weller
Infrared preheating plate 600 W with Easy Fix PCB holder
Features
- Heated surface 120 x 190 mm
- Temperature range 50 °C - 400 °C
- Digital display for set and actual temperature
- Digital control electronics
- 3 infrared high temperature radiators for fast and efficient heating
- 2 heating zones selectable
Technical specifications
Power | 600 W | |
Rated voltage | 230 V | |
max. operating temperature | 400 °C | |
Version | Infrarotvorheizplatte |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |