WHP 80 | Weller
Preheating plate +50 to +200 °C, 80 W/24 V Weller WHP 80, T0052702899
Unit Price (€ / pc.)
654.4762 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-05-12
Leadtime: 1 Week **
Preheating plate, T0052702899N, WELLER
The preheating plate is for preheating of electronic components and single sided PC board assemblies.
Features
- Precision temperature control
- Compatible with lead free solders
Technical specifications
Power | 80 W | |
Rated voltage | 24 V | |
max. operating temperature | 200 °C | |
Version | Vorheizplatte |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |